172310-3208

Molex
538-172310-3208
172310-3208

Mfr.:

Description:
Headers & Wire Housings Ultra-Fit Right-Angle Header with Solder Nail, 3.50mm Pitch, Single Row, 8 Circuits, 0.38m Gold (Au) Plating, Black, Glow-Wire Capable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.650

Stock:
1.650 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 2,97 €
2,83 € 28,30 €
2,67 € 66,75 €
2,49 € 298,80 €
2,18 € 654,00 €
2,12 € 1.144,80 €
1,84 € 1.876,80 €
1,70 € 4.284,00 €
1,60 € 8.064,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle Housing
8 Position
3.5 mm (0.138 in)
1 Row
Panel Mount
Solder
Right Angle
Tin
172310
Ultra-Fit
- 40 C
+ 105 C
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 14 A
Housing Colour: Black
Housing Material: Copper Alloy
Product Type: Headers & Wire Housings
Factory Pack Quantity: 60
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 1723103208 01723103208
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99