172264-1007

Molex
538-172264-1007
172264-1007

Mfr.:

Description:
Headers & Wire Housings UltraFit TPARetainer 3.50mm 7CIR BLK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.229

Stock:
2.229 Can Dispatch Immediately
Quantities greater than 2229 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,163 € 1,63 €
0,135 € 3,38 €
0,121 € 12,10 €
0,085 € 21,25 €
0,077 € 77,00 €
0,065 € 162,50 €
0,064 € 320,00 €
0,061 € 610,00 €

Similar Product

Molex 172264-3007
Molex
Headers & Wire Housings ULTRA-FIT TPA 7Ckt Black

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Accessories
7 Position
1 Row
172264
Ultra-Fit
- 40 C
+ 120 C
Bulk
Accessory Type: Terminal Position Assurance (TPA)
Brand: Molex
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2500
Subcategory: Headers & Wire Housings
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.