172258-3110

Molex
538-172258-3110
172258-3110

Mfr.:

Description:
Headers & Wire Housings ULTRA-FIT HSG Dual 10Ckt Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.446

Stock:
8.446 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,378 € 3,78 €
0,357 € 8,93 €
0,348 € 34,80 €
0,318 € 79,50 €
0,292 € 292,00 €
0,28 € 840,00 €
0,276 € 1.656,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
10 Position
3.5 mm (0.138 in)
2 Row
3.5 mm (0.138 in)
Cable Mount / Free Hanging
Straight
172258
Ultra-Fit
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Part # Aliases: 1722583110 01722583110
Unit Weight: 2,839 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Ultra-Fit™ Power Connectors

Molex Ultra-Fit™ Power Connectors eliminate same-circuit-size cross mating and reduce terminal backout occurrences. The space saving, low mating force, high density Ultra-Fit power connector has a 12A or 14A current rating, 3.5mm pitch, and is available with color coding and mechanical keying options. Molex Ultra-Fit Power Connectors offering the premium housing features of proven Mini-Fit® and Micro-Fit 3.0™ connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal backout. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.
Learn More

Ultra-Fit Tangless Power Connectors

Molex Ultra-Fit Tangless Power Connectors are tangless wire-to-board connectors that provide more options for increasing terminal retention. Molex Ultra-Fit Tangless Power Connectors eliminate the need for designers to choose a V0 flammability-rated receptacle or Glow Wire-capable receptacle. The tangless receptacles offer both advantages on the same connector. These Ultra-Fit tangless connectors enhance existing Ultra-Fit receptacles, terminals, and TPA with their thumb latch design, tangless terminal locking tab feature, and tangless terminal receptacle design. The tangless devices do not require any changes to existing headers or plugs. Applications include automotive, home appliances, and commercial vehicles.