172258-1004

Molex
538-172258-1004
172258-1004

Mfr.:

Description:
Headers & Wire Housings Ultra-Fit RECEPT HSG 3.50MM D/R 4CIR BLK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wire Housings
Receptacle Housing
4 Position
3.5 mm (0.138 in)
2 Row
4.6 mm (0.181 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
172258
Ultra-Fit
Wire-to-Board, Power
- 40 C
+ 120 C
Bulk
Brand: Molex
Current Rating: 14 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Nylon
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 6000
Subcategory: Headers & Wire Housings
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.