172256-2107

Molex
538-172256-2107
172256-2107

Mfr.:

Description:
Headers & Wire Housings UltraFit TPA REC HSG 3.50MM S/R 7CIR NAT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.194

Stock:
1.194 Can Dispatch Immediately
Quantities greater than 1194 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,434 € 4,34 €
0,397 € 9,93 €
0,359 € 35,90 €
0,328 € 82,00 €
0,284 € 284,00 €
0,24 € 600,00 €
0,23 € 2.300,00 €

Possible Replacement

Molex 172256-4107
Molex
Headers & Wire Housings ULTRA-FIT HSG SR 7Ckt White

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
7 Position
3.5 mm (0.138 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
172256
Ultra-Fit
Wire-to-Board, Power
- 40 C
+ 120 C
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 14 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Female
Housing Material: Nylon
Latching Type: TPA Latch
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2500
Subcategory: Headers & Wire Housings
Unit Weight: 2,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99