172043-0606

Molex
538-172043-0606
172043-0606

Mfr.:

Description:
Power to the Board Super-Sabre R/A Hdr Assy 6ckt FgrPrf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 650

Stock:
650 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 4,55 €
4,11 € 41,10 €
4,07 € 101,75 €
4,04 € 202,00 €
3,92 € 392,00 €
3,65 € 766,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
30 A
600 VAC
6 Position
Board Lock
Solder Pin
7.5 mm
172043
Tray
Super Sabre
Brand: Molex
Contact Material: Copper
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Product: Headers
Factory Pack Quantity: 210
Subcategory: Power Connectors
Part # Aliases: 1720430606 01720430606
Unit Weight: 8,424 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99