172043-0605

Molex
538-172043-0605
172043-0605

Mfr.:

Description:
Power to the Board Super-Sabre R/A Hdr Assy 6ckt FgrPrf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 5,31 €
4,80 € 48,00 €
4,53 € 113,25 €
4,43 € 221,50 €
4,21 € 421,00 €
3,76 € 789,60 €
3,54 € 1.486,80 €
3,10 € 3.255,00 €
2,94 € 7.408,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
30 A
600 VAC
6 Position
Through Hole
Solder Pin
7.5 mm
172043
Tray
Super Sabre
Brand: Molex
Contact Material: Copper
Contact Plating: Silver
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Product: Headers
Factory Pack Quantity: 210
Subcategory: Power Connectors
Part # Aliases: 1720430605 01720430605
Unit Weight: 8,176 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.