172043-0202

Molex
538-172043-0202
172043-0202

Mfr.:

Description:
Headers & Wire Housings Super-Sabre R/A Hdr 2Ckt W/BdLk FgrPrf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.753

Stock:
1.753
Can Dispatch Immediately
On Order:
3.150
Expected 6/16/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,90 € 19,00 €
1,85 € 46,25 €
1,63 € 163,00 €
1,57 € 392,50 €
1,45 € 761,25 €
1,32 € 1.386,00 €
1,30 € 3.412,50 €
1,21 € 6.352,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
2 Position
7.5 mm (0.295 in)
1 Row
Board Lock
Solder Pin
Right Angle
Pin (Male)
Silver
172043
Super Sabre
- 40 C
+ 125 C
Tray
Brand: Molex
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 30 A
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 525
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Unit Weight: 3,509 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99