172043-0201

Molex
538-172043-0201
172043-0201

Mfr.:

Description:
Power to the Board Super-Sabre R/A Hdr 2Ckt W/O BdLk FgrPrf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
1.050
Expected 9/15/2026
1.050
Expected 10/2/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,58 € 15,80 €
1,34 € 134,00 €
1,20 € 630,00 €
1,13 € 1.186,50 €
1,05 € 2.756,25 €
0,998 € 5.239,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
30 A
600 VAC
2 Position
Through Hole
Solder Pin
7.5 mm
172043
Tray
Super Sabre
Brand: Molex
Contact Material: Copper
Contact Plating: Silver
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Product: Headers
Factory Pack Quantity: 525
Subcategory: Power Connectors
Unit Weight: 3,261 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.