172042-0502

Molex
538-172042-0502
172042-0502

Mfr.:

Description:
Headers & Wire Housings Super-Sabre Vert Hdr Assy 5ckt FgrPrf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
731
Expected 7/20/2026
735
Expected 9/4/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,89 € 3,89 €
3,30 € 33,00 €
2,64 € 264,00 €
2,50 € 612,50 €
2,43 € 1.190,70 €
2,24 € 2.195,20 €
2,19 € 5.902,05 €
2,18 € 11.216,10 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
5 Position
7.5 mm (0.295 in)
1 Row
Board Lock
Solder Pin
Straight
Pin (Male)
Silver
172042
Super Sabre
- 40 C
+ 125 C
Tray
Brand: Molex
Contact Material: Copper
Current Rating: 30 A
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 245
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Part # Aliases: 1720420502 01720420502
Unit Weight: 6,405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.