172042-0401

Molex
538-172042-0401
172042-0401

Mfr.:

Description:
Headers & Wire Housings Super-Sabre Vert Hdr 4Ckt W/O BdLk FgrPrf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 660

Stock:
660
Can Dispatch Immediately
On Order:
840
Expected 9/15/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
2,45 € 24,50 €
2,41 € 60,25 €
2,30 € 230,00 €
1,94 € 543,20 €
1,84 € 1.030,40 €
1,75 € 1.960,00 €
1,70 € 4.284,00 €
1,57 € 7.912,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
4 Position
7.5 mm (0.295 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Silver
172042
Super Sabre
- 40 C
+ 125 C
Tray
Brand: Molex
Contact Material: Copper
Current Rating: 30 A
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 280
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Unit Weight: 5,104 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.