172042-0306

Molex
538-172042-0306
172042-0306

Mfr.:

Description:
Headers & Wire Housings Super-Sabre Vert Hdr Assy 3ckt FgrPrf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 620

Stock:
620 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,58 € 3,58 €
3,25 € 32,50 €
3,08 € 77,00 €
2,92 € 292,00 €
2,51 € 627,50 €
2,43 € 935,55 €
1,91 € 2.206,05 €
1,86 € 5.012,70 €
1,85 € 9.259,25 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
3 Position
7.5 mm (0.295 in)
1 Row
Board Lock
Solder Pin
Straight
Pin (Male)
Silver
172042
Super Sabre
- 40 C
+ 125 C
Tray
Brand: Molex
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 30 A
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 385
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Part # Aliases: 1720420306 01720420306
Unit Weight: 4,223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99