172042-0305

Molex
538-172042-0305
172042-0305

Mfr.:

Description:
Headers & Wire Housings Super-Sabre Vert Hdr Assy 3ckt FgrPrf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,55 € 25,50 €
2,41 € 60,25 €
2,24 € 224,00 €
1,96 € 490,00 €
1,90 € 731,50 €
1,65 € 1.905,75 €
1,55 € 4.177,25 €
1,48 € 7.407,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
3 Position
7.5 mm (0.295 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Silver
172042
Super Sabre
- 40 C
+ 125 C
Tray
Brand: Molex
Contact Material: Copper
Current Rating: 30 A
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 385
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Part # Aliases: 1720420305 01720420305
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.