172042-0206

Molex
538-172042-0206
172042-0206

Mfr.:

Description:
Headers & Wire Housings Super-Sabre Vert Hdr Assy 2ckt FgrPrf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.067

Stock:
1.067 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,69 € 16,90 €
1,44 € 144,00 €
1,28 € 672,00 €
1,21 € 1.270,50 €
1,12 € 2.940,00 €
1,06 € 5.565,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
2 Position
7.5 mm (0.295 in)
1 Row
Board Lock
Solder Pin
Straight
Pin (Male)
Silver
172042
Super Sabre
- 40 C
+ 125 C
Tray
Brand: Molex
Contact Material: Copper
Current Rating: 30 A
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 525
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Part # Aliases: 1720420206 01720420206
Unit Weight: 3,183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.