171982-1142

Molex
538-171982-1142
171982-1142

Mfr.:

Description:
I/O Connectors NanoPtich RA Recp TH Shell 42Ckt No Cap

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Quantities greater than 128 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,42 € 7,42 €
6,31 € 63,10 €
5,37 € 537,00 €
5,14 € 1.285,00 €
Full Reel (Order in multiples of 450)
5,13 € 2.308,50 €
4,93 € 4.437,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
I/O Connectors
Female
42 Position
0.5 mm
30 V
Gold
Mounting Peg
SMD/SMT
Right Angle
171982
- 40 C
+ 80 C
Reel
Cut Tape
MouseReel
Brand: Molex
Color: Black
Current Rating: 500 mA
Housing Material: Thermoplastic (TP)
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 450
Subcategory: I/O Connectors
Tradename: Nano-Pitch
Part # Aliases: 1719821142 01719821142
Unit Weight: 1,042 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Nano-Pitch I/O™ Interconnect System

Molex Nano-Pitch I/O™ Interconnect System features industry-leading port density, multi-protocol application support, and high bandwidth performance for PCIe and SAS solutions within the storage industry, as well as in broader markets. The Molex Nano-Pitch I/O Interconnect System allows for data to move at 24Gbps per lane and is compatible with all known PCIe, SAS, and SATA protocols. The system is future-proofed for PCIe Gen 4 (16 GT/s) and SAS 4 (24Gbps) to offer space and performance issues in download systems well into the future.
Learn more