171977-0103

Molex
538-171977-0103
171977-0103

Mfr.:

Description:
Headers & Wire Housings SL LCP RtA Hdr Asy Peg SMT 15au 03ckt T

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
3 Position
2.54 mm (0.1 in)
1 Row
Mounting Peg
Solder
Right Angle
Pin (Male)
Gold
6.1 mm (0.24 in)
171977
SL
- 40 C
+ 105 C
Brand: Molex
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1380
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 1719770103 01719770103
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99