171974-0125

Molex
Not Assigned
171974-0125

Mfr.:

Description:
Headers & Wire Housings 2.54mm Pitch SL Header, Single Row, Right Angle, LCP, Shrouded, Through Hole, 0.38 m Selective Gold (Au) Plating, 25 Circuits

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
25 Position
2.54 mm (0.1 in)
1 Row
Solder Pin
Right Angle
Gold
3.3 mm (0.13 in)
171974
SL
Wire-to-Board
- 40 C
+ 105 C
Brand: Molex
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0