171971-0023

Molex
538-171971-0023
171971-0023

Mfr.:

Description:
Headers & Wire Housings SL LCP Vert Hdr TH Mat Tin 23 Ckt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
23 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder
Straight
Pin (Male)
Gold
6.1 mm (0.24 in)
3.3 mm (0.13 in)
171971
SL
Wire-to-Board
- 40 C
+ 105 C
Tube
Brand: Molex
Contact Material: Brass
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 8
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 1719710023 01719710023
Unit Weight: 40,342 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.