171850-0400

Molex
538-171850-0400
171850-0400

Mfr.:

Description:
Headers & Wire Housings MICROFIT 3.0 RECP SNGL RW TPA 4CKT BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.107

Stock:
8.107 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,464 € 4,64 €
0,413 € 10,33 €
0,393 € 39,30 €
0,335 € 83,75 €
0,296 € 296,00 €
0,272 € 680,00 €
0,267 € 1.335,00 €
0,258 € 2.580,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
4 Position
3 mm (0.118 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
171850
Micro-Fit 3.0
- 40 C
+ 105 C
Bulk
Brand: Molex
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 1718500400 01718500400
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Micro-Fit TPA Connectors

Molex Micro-Fit Terminal Position Assurance (TPA) Connectors offer multiple circuit sizes and cable lengths for power applications. These Molex connectors offer 3mm pitch, up to 8.5A maximum current rating, and numerous design options, like terminal position assurance, blind-mating, and compliant pin features. Micro-Fit single- and dual-row connectors prevent terminal back-outs and are compatible with all existing Micro-Fit 3.0 receptacles, enabling a running change to incorporate the TPA products. Typical applications include consumer, telecommunication, medical, networking, sustainable energy, and automotive.

Molex Micro-Fit TPA Single and Dual Row Receptacles

Molex Micro-Fit TPA Single and Dual Row Receptacles ensure proper mating and prevent accidental back-outs with terminal position assurance (TPA) with integrated secondary lock. The single-row version delivers a one-piece solution and the double-row features a two-piece retainer, both with fully polarized housings. These receptacles are compatible with all existing Micro-Fit 3.0 headers and plugs, enabling users to implement running change to incorporate the TPA design and removes the need to change both sides of hte interface or to make significant revisions or investments in applications.
Learn More

Micro-Fit 3.0 Connector System

Molex Micro-Fit 3.0 Connector System is designed to meet the needs for high contact density signal or power connectors. Micro-Fit 3.0 connectors feature a miniature 3mm (0.118") pitch, yet retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products. Molex 46235 Micro-Fit 3.00mm Low Force Terminal offers the same reliability as the standard Micro-Fit products, but with half of the mating / unmating force for applications using large circuit sizes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.