171722-3001

Molex
538-171722-3001
171722-3001

Mfr.:

Description:
I/O Connectors zQSFP+ Stkd 2x3 wEMI Sprng Fngrs No LP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Connectors
Female
228 Position
0.8 mm
30 V
Gold
SMD/SMT
SMD/SMT
Right Angle
171722
- 40 C
+ 85 C
Tray
Brand: Molex
Color: Black
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Number of Ports: 6 Port
Product Type: I/O Connectors
Factory Pack Quantity: 24
Subcategory: I/O Connectors
Tradename: zQSFP+
Type: zQSFP
Unit Weight: 90,848 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99