171722-1003

Molex
538-171722-1003
171722-1003

Mfr.:

Description:
I/O Connectors zQSFP+ Stkd 2x1 wEMI Sprng Fngr LP DU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,54 € 43,54 €
37,86 € 378,60 €
32,30 € 807,50 €
32,29 € 1.549,92 €
30,84 € 2.960,64 €
30,08 € 8.663,04 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
REACH - SVHC:
Connectors
Female
76 Position
0.8 mm
30 V
Gold
Through Hole
SMD/SMT
Right Angle
171722
- 40 C
+ 85 C
Tray
Brand: Molex
Color: Black
Contact Material: Copper Alloy
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Number of Ports: 2 Port
Product Type: I/O Connectors
Factory Pack Quantity: 48
Subcategory: I/O Connectors
Tradename: zQSFP+
Type: zQSFP
Unit Weight: 34,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

zQSFP+ EMI Cages

Molex zQSFP+ EMI Cages are designed with an advanced heat-sink system to provide a high level of heat dissipation for next-generation system power levels. The die-cast design features a screw-down option to the PCB for maximum board retention. The spring-finger design provides optimal EMI grounding and allows for more space to route high-speed traces.

zQSFP+ I/O Connectors

Molex zQSFP+ interconnect solution conforms to SFF-8665 QSFP28 and is designed for high-density interconnect applications. Components of the system include SMT connectors and stacked integrated 2-by-1, 2-by-2, and 2-by-3 connectors and cages. Molex zQSFP+ SMT connectors support 100Gbps Ethernet and 100Gbps InfiniBand (IB) Enhanced Data Rate (EDR) applications.