171500-1022

Molex
538-171500-1022
171500-1022

Mfr.:

Description:
High Speed/Modular Connectors IMPEL 2.35MM 6X12 ORTHO DC RA UNGUID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 180   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,44 € 13.939,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
RoHS:  
Connector Modules
144 Position
12 Row
2.35 mm
Press Fit
Gold
171500
Brand: Molex
Contact Material: Tin
Current Rating: 750 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 36
Subcategory: Backplane Connectors
Tradename: Impel
Voltage Rating: 150 VAC/DC
Part # Aliases: 1715001022 01715001022
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Impel Backplane Interconnect System

Molex Impel Backplane Connector System achieves signal integrity, density, and data rates up to 40Gbps while enabling backward and forward compatibility. A compact, compliant-pin backplane connector enables backward and forward compatibility with various high-end architectures. 92Ω nominal impendence minimizes impedance discontinuities and multiple pitch options are available for design flexibility. The connectors deliver superior density and electrical performance, low crosstalk, low insertion loss, and minimal performance variations across all channels and frequencies to 20GHz. Molex Impel applications include telecommunications, data networking, industrial, and military/aerospace.

Impel & Impel Plus Backplane Interconnect System

Molex Impel Backplane Interconnect System delivers industry-leading signal integrity and density while providing a scalable price and performance path for future data-rate enhancements.