171495-0227

Molex
538-171495-0227
171495-0227

Mfr.:

Description:
High Speed/Modular Connectors IMPEL 6Px12C BP Ungd A Dua 4.90 0.36

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
144 Position
12 Row
Gold
171495
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Current Rating: 750 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 96
Subcategory: Backplane Connectors
Tradename: Impel
Voltage Rating: 150 VAC/DC
Part # Aliases: 1714950227 01714950227
Unit Weight: 12,530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99