171400-5020

Molex
538-171400-5020
171400-5020

Mfr.:

Description:
High Speed/Modular Connectors IMPEL 1.9MM 6x10 RA DAUGHCRD RHT GUID

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
RoHS:  
Connector Modules
120 Position
12 Row
1.9 mm
Through Hole
Gold
171400
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Current Rating: 750 mA
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 36
Subcategory: Backplane Connectors
Tradename: Impel
Voltage Rating: 150 VAC/DC
Part # Aliases: 1714005020 01714005020
Unit Weight: 59,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

Impel Backplane Interconnect System

Molex Impel Backplane Connector System achieves signal integrity, density, and data rates up to 40Gbps while enabling backward and forward compatibility. A compact, compliant-pin backplane connector enables backward and forward compatibility with various high-end architectures. 92Ω nominal impendence minimizes impedance discontinuities and multiple pitch options are available for design flexibility. The connectors deliver superior density and electrical performance, low crosstalk, low insertion loss, and minimal performance variations across all channels and frequencies to 20GHz. Molex Impel applications include telecommunications, data networking, industrial, and military/aerospace.

Impel & Impel Plus Backplane Interconnect System

Molex Impel Backplane Interconnect System delivers industry-leading signal integrity and density while providing a scalable price and performance path for future data-rate enhancements.