171400-1026

Molex
538-171400-1026
171400-1026

Mfr.:

Description:
High Speed/Modular Connectors IMPEL 1.9MM 6x16 DAUGHCRD UNGUID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
69
Expected 6/29/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,22 € 105,22 €
81,19 € 811,90 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
RoHS:  
Connector Modules
192 Position
12 Row
1.9 mm
Press Fit
Gold
171400
Brand: Molex
Contact Material: Tin
Current Rating: 750 mA
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 32
Subcategory: Backplane Connectors
Tradename: Impel
Voltage Rating: 150 VAC/DC
Part # Aliases: 1714001026 01714001026
Unit Weight: 78,106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

Impel Backplane Interconnect System

Molex Impel Backplane Connector System achieves signal integrity, density, and data rates up to 40Gbps while enabling backward and forward compatibility. A compact, compliant-pin backplane connector enables backward and forward compatibility with various high-end architectures. 92Ω nominal impendence minimizes impedance discontinuities and multiple pitch options are available for design flexibility. The connectors deliver superior density and electrical performance, low crosstalk, low insertion loss, and minimal performance variations across all channels and frequencies to 20GHz. Molex Impel applications include telecommunications, data networking, industrial, and military/aerospace.

Impel & Impel Plus Backplane Interconnect System

Molex Impel Backplane Interconnect System delivers industry-leading signal integrity and density while providing a scalable price and performance path for future data-rate enhancements.