171395-3608

Molex
538-171395-3608
171395-3608

Mfr.:

Description:
High Speed/Modular Connectors Impel 6Px16 BP Assy Guide Left 5.5

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
192 Position
12 Row
1.9 mm
Through Hole
Gold
171395
Bulk
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 750 mA
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 90 Ohms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Vertical
Orientation: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Tradename: Impel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99