171224-1001

Molex
538-171224-1001
171224-1001

Mfr.:

Description:
I/O Connectors zSFP+ Stacked, 2X1 w/Metal No LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,68 € 2.401,20 €
26,01 € 7.022,70 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Receptacles
Jack (Female)
40 Position
0.8 mm
30 VAC
Gold
Panel Mount
Through Hole
Right Angle
171224
- 40 C
+ 85 C
Brand: Molex
Color: Black
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Current Rating: 500 mA
Features: Stacked Ganged Assembly with Metal Spring Fingers, with no light pipes
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Number of Ports: 2 Port
Product Type: I/O Connectors
Factory Pack Quantity: 1
Subcategory: I/O Connectors
Type: zSFP+
Part # Aliases: 01712241001 1712241001
Unit Weight: 23,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

zSFP+ Interconnect Solution

Molex zSFP+™ Interconnect Solution delivers unparalleled signal integrity with superior EMI protection for next-generation Ethernet and Fibre Channel applications. The innovative design provides excellent thermal management without adding unnecessary materials or costs. The zSFP+ Interconnect Solution features a stacked design that delivers maximum thermal efficiency while providing excellent signal integrity and Electromagnetic Interference (EMI) protection. Both an enhanced airflow version for applications that require light pipes and a thru-flow design which opens up the midsection to take advantage of front-to-back airflow are available. This design allows heat to be dissipated without the need for heat sink components or other complex and costly materials. The Molex zSFP+ is ideal for applications requiring 25Gbps data rates for next-generation Ethernet and Fibre Channel applications. The system provides a drop-in replacement for existing zSFP designs (re-routing of thru-flow design may be necessary if light pipes are in the midesction).