171098-0002

Molex
538-171098-0002
171098-0002

Mfr.:

Description:
Power to the Board EnergetiC Vrt Rcpt 29Ckt 4P/25S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 216   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,25 € 4.806,00 €
21,29 € 7.664,40 €
648 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
100 A
40 V
29 Position
Panel Mount
Through Hole
2 mm, 6.5 mm
171098
EXTreme EnergetiC
Brand: Molex
Contact Arrangement: Power, Signal
Contact Material: Tin
Contact Plating: Gold
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 5 Row
Factory Pack Quantity: 150
Subcategory: Power Connectors
Part # Aliases: 1710980002 01710980002
Unit Weight: 19,568 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EXTreme EnergetiC High-Current Connector System

Molex EXTreme EnergetiC High-Current Connector System delivers up to 100A current per blade and is ideal for next-generation computing applications. Its low-power-loss interface design optimizes power savings. The 2.00mm x 1.65mm pitch signal spacing frees up real estate for space-constrained applications. The Molex EXTreme EnergetiC High-Current Connector System includes modular split blades rated up to 63VAC or 63VDC and bay-to-bay rated up to 320VAC or 320VDC.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.