171097-0010

Molex
538-171097-0010
171097-0010

Mfr.:

Description:
Power to the Board EnergetiC RA Plug 31Ckt 6P/25S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 240   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,14 € 5.793,60 €
23,44 € 7.032,00 €
540 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
100 A
40 V
31 Position
Mounting Peg
Through Hole
2 mm, 6.5 mm
171097
EXTreme EnergetiC
Brand: Molex
Contact Arrangement: Power, Signal
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 5 Row
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 1710970010 01710970010
Unit Weight: 50,317 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.

EXTreme EnergetiC High-Current Connector System

Molex EXTreme EnergetiC High-Current Connector System delivers up to 100A current per blade and is ideal for next-generation computing applications. Its low-power-loss interface design optimizes power savings. The 2.00mm x 1.65mm pitch signal spacing frees up real estate for space-constrained applications. The Molex EXTreme EnergetiC High-Current Connector System includes modular split blades rated up to 63VAC or 63VDC and bay-to-bay rated up to 320VAC or 320VDC.