171089-8402

Molex
538-171089-8402
171089-8402

Mfr.:

Description:
Board to Board & Mezzanine Connectors EXTREME TEN60

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 399

Stock:
399 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 399 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,69 € 9,69 €
8,94 € 89,40 €
8,70 € 217,50 €
8,47 € 423,50 €
8,17 € 817,00 €
8,02 € 2.005,00 €
7,83 € 3.915,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
2 Position
1 Row
Solder
Right Angle
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
171089
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Tradename: EXTreme Ten60Power
Part # Aliases: 1710898402 01710898402
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EXTreme Ten60Power Hybrid Power/Signal Connectors

Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors provide up to 260A per linear inch, fast response times, and easy configuration for individual design requirements. The series is designed for board-to-board, wire-to-board, and panel-to-board uses that require high current density, low power loss, and a high degree of design flexibility. The Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors are ideal for use in a variety of data communication and telecommunication equipment as well as consumer electronics.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.