171070-3026

Molex
538-171070-3026
171070-3026

Mfr.:

Description:
I/O Connectors Impact 2x16 85 Ohm Left GD DC Sn 0.39

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Connectors
Male
32 Position
Gold
Panel Mount
Through Hole
Right Angle
171070
Brand: Molex
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: I/O Connectors
Factory Pack Quantity: 168
Subcategory: I/O Connectors
Tradename: Impact
Part # Aliases: 1710703026 01710703026
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99