170729-0004

Molex
538-170729-0004
170729-0004

Mfr.:

Description:
High Speed/Modular Connectors iPass zHD Vert 1x4 Internal Assy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Quantities greater than 55 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,56 € 32,56 €
30,47 € 304,70 €
29,69 € 742,25 €
29,28 € 1.464,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
RoHS:  
Receptacles
144 Position
4 Row
0.75 mm
Press Fit
Gold
170729
Bulk
Brand: Molex
Contact Material: Tin
Current Rating: 1 A
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 72
Subcategory: Backplane Connectors
Tradename: iPass+
Voltage Rating: 48 VAC/DC
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iPass+ zHD Vertical Connectors

Molex iPass+ zHD Vertical Connectors operate at SAS-3 and Projected SAS-4 high-speed bandwidths. These low-profile Molex connectors drive next generation data rates and port densities, improving system airflow and signal integrity by eliminating mid-plane connections. Molex iPass+ zHD Connectors are 0.75mm pitch vertical connectors feature a robust and secure connection and are scalable up to 96Gbps data rates (24Gbps over four lanes).

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.