170672-2294

Molex
538-170672-2294
170672-2294

Mfr.:

Description:
Standard Card Edge Connectors EDGELINE 294CKTS 0.093 PCB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Card Edge Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
294 Position
0.8 mm
Vertical
Gold
170672
Brand: Molex
Contact Material: Tin
Current Rating: 1.5 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 144
Subcategory: Card Edge Connectors
Tradename: EdgeLine
Voltage Rating: 250 VAC
Part # Aliases: 1706722294 1706722294
Unit Weight: 11,665 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.