170672-1200

Molex
538-170672-1200
170672-1200

Mfr.:

Description:
Standard Card Edge Connectors EdgeLine 12.5Gb 2 00ckts 0.093 PCB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Card Edge Connectors
RoHS:  
200 Position
0.8 mm
Press Fit
Vertical
Gold
170672
Brand: Molex
Contact Material: Tin
Current Rating: 1.5 A
Housing Material: Thermoplastic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 216
Subcategory: Card Edge Connectors
Tradename: EdgeLine
Voltage Rating: 250 VAC
Part # Aliases: 1706721200 1706721200
Unit Weight: 10,052 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.