170335-1428

Molex
538-170335-1428
170335-1428

Mfr.:

Description:
High Speed/Modular Connectors Impact BP 4x14 85ohm Dual Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 252   Multiples: 252
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,08 € 5.312,16 €
20,47 € 10.316,88 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
168 Position
12 Row
1.35 mm, 1.9 mm
Through Hole
Gold
170335
Tray
Brand: Molex
Contact Material: Tin
Current Rating: 750 mA
Housing Colour: Gray
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 252
Subcategory: Backplane Connectors
Tradename: Impact
Voltage Rating: 30 V
Unit Weight: 5,537 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Impact Backplane Connector System

Molex Impact Backplane System features data rates up to and beyond 25Gbps plus superior signal density of up to 30 pairs per cm. This system pushes the density envelope to meet next generation high-speed demands with one of the most versatile offerings in the market. Molex Impact Backplane System has a simple 1.90mm by 1.35mm grid that provides PCB routing flexibility.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.