170335-1217

Molex
538-170335-1217
170335-1217

Mfr.:

Description:
High Speed/Modular Connectors Impact BP 4x12 85-ohm Left Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,41 € 21,41 €
19,42 € 194,20 €
18,63 € 465,75 €
17,97 € 898,50 €
17,66 € 1.766,00 €
16,51 € 4.127,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
144 Position
12 Row
1.35 mm, 1.9 mm
Through Hole
Gold
170335
Tray
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 750 mA
Housing Colour: Gray
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 308
Subcategory: Backplane Connectors
Tradename: Impact
Voltage Rating: 30 V
Unit Weight: 4,447 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99