170335-1207

Molex
538-170335-1207
170335-1207

Mfr.:

Description:
High Speed/Modular Connectors Impact BP 4x12 85-ohm Open Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
308
Expected 8/20/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,35 € 24,35 €
20,69 € 206,90 €
19,39 € 484,75 €
18,47 € 923,50 €
17,85 € 1.785,00 €
16,86 € 4.215,00 €
16,37 € 8.185,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
144 Position
12 Row
1.9 mm
Press Fit
Gold
170335
Tray
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Current Rating: 750 mA
Housing Colour: Gray
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 308
Subcategory: Backplane Connectors
Tradename: Impact
Voltage Rating: 30 V
Unit Weight: 4,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Impact Backplane Connector System

Molex Impact Backplane System features data rates up to and beyond 25Gbps plus superior signal density of up to 30 pairs per cm. This system pushes the density envelope to meet next generation high-speed demands with one of the most versatile offerings in the market. Molex Impact Backplane System has a simple 1.90mm by 1.35mm grid that provides PCB routing flexibility.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.