170082-0216

Molex
538-170082-0216
170082-0216

Mfr.:

Description:
Standard Card Edge Connectors .093 CoPlanar Connector 216-ckt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Card Edge Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
216 Position
2.35 mm
Gold
170082
Brand: Molex
Contact Material: Tin
Current Rating: 500 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 12
Subcategory: Card Edge Connectors
Tradename: EdgeLine
Voltage Rating: 250 V
Unit Weight: 36,603 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.