160111-6008

Molex
538-160111-6008
160111-6008

Mfr.:

Description:
Headers & Wire Housings MX150 HYB RCPT 2X6 12CKT CPA DKGRY KEYC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.294

Stock:
2.294 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2294 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
12 Position
3.5 mm (0.138 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
160111
MX150
Power
- 40 C
+ 125 C
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 1601116008 01601116008
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX150 Hybrid Sealed Connector System

Molex MX150 Hybrid Sealed Connector System offers multiple circuit sizes with a mix of 1.5mm, 2.8mm, and 6.3mm terminals for various automotive and commercial vehicle applications. These 8-, 10-, 12-, and 16-way hybrid receptacle and blade connectors offer versatility to meet a range of applications. These components use mat seal technology for M150 (1.5mm) terminals. This eliminates the need for individual cable seals, which reduces the package size and cost. A grommet cap protects the mat seal and assures proper alignment of the terminals. Molex MX150 Hybrid Sealed Connector System features a pre-assembled terminal position assurance (TPA) housing to ensure crimped terminal leads are properly locked into the connector. The components meet GMW3191 and USCAR-2 specifications and mate with USCAR interfaces.

MX150 Sealed Connector System

Molex MX150 Sealed Connector System features pre-assembled, fully-submersible MX150 high-performance connectors with a compact package. Molex MX150 Sealed Connectors are ideal for SAE- and ISO-style wire in single- and dual-row configurations up to 22A supporting both signal and power applications for on-engine automotive to off-road construction equipment applications. The Molex MX150 Sealed Connector System with a USCAR interface has a current rating up to 22.0A for power and signal automotive and commercial vehicle applications.