160091-4120

Molex
538-160091-4120
160091-4120

Mfr.:

Description:
Automotive Connectors 1.2MM WIRE DRESS COVER RCPT 1X4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 642

Stock:
642 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,676 € 6,76 €
0,648 € 16,20 €
0,635 € 31,75 €
0,607 € 60,70 €
0,552 € 138,00 €
0,496 € 248,00 €
0,421 € 315,75 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Accessories
Cover
4 Position
Black
160091
Bulk
Brand: Molex
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 750
Subcategory: Automotive Connectors
Tradename: MXP120
Part # Aliases: 1600914120 01600914120
Unit Weight: 4,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99

MXP120 Sealed Connector System

Molex MXP120 Sealed Connector System is a high-performance 1.20mm terminal in-line connection system for automotive and commercial vehicles. The use of 1.20mm terminals minimizes the connector interface and connector package size compared with 1.50mm pitch connectors. Molex MXP120 series connectors are USCAR compliant and meet T3-V2-S2 performance levels for in-vehicle safety system applications. The contacts are rated at 13A and the housings are sealed to withstand high-pressure spray environments.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.