160078-3027

Molex
538-160078-3027
160078-3027

Mfr.:

Description:
Automotive Connectors MX150 HYB CPA RCPT 8CKT BLK KEY A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2700   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 4.914,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Housings
8 Position
3.5 mm (0.138 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
160078
Application: Power, Wire-to-Board, Wire-to-Wire
Brand: Molex
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: MX150 Hybrid Sealed Female Connector Assembly, Keying Option A
Features: With Connector Position Assurance
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: MX150
Type: Receptacle Housing
Part # Aliases: 1600783027 01600783027
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

MX150 Hybrid Sealed Connector System

Molex MX150 Hybrid Sealed Connector System offers multiple circuit sizes with a mix of 1.5mm, 2.8mm, and 6.3mm terminals for various automotive and commercial vehicle applications. These 8-, 10-, 12-, and 16-way hybrid receptacle and blade connectors offer versatility to meet a range of applications. These components use mat seal technology for M150 (1.5mm) terminals. This eliminates the need for individual cable seals, which reduces the package size and cost. A grommet cap protects the mat seal and assures proper alignment of the terminals. Molex MX150 Hybrid Sealed Connector System features a pre-assembled terminal position assurance (TPA) housing to ensure crimped terminal leads are properly locked into the connector. The components meet GMW3191 and USCAR-2 specifications and mate with USCAR interfaces.

MX150 Connector Family

Molex MX150 Connector Family includes sealed and unsealed connector systems with a USCAR interface. These systems feature superior operating temperatures and a current rating of up to 22A. Molex MX150 Connector Family is ideal for automotive and commercial vehicle environments, including marine equipment, recreational vehicles, and industrial vehicles and equipment.

MX150 Sealed Connector System

Molex MX150 Sealed Connector System features pre-assembled, fully-submersible MX150 high-performance connectors with a compact package. Molex MX150 Sealed Connectors are ideal for SAE- and ISO-style wire in single- and dual-row configurations up to 22A supporting both signal and power applications for on-engine automotive to off-road construction equipment applications. The Molex MX150 Sealed Connector System with a USCAR interface has a current rating up to 22.0A for power and signal automotive and commercial vehicle applications.