160074-2003

Molex
538-160074-2003
160074-2003

Mfr.:

Description:
Automotive Connectors MX150UL ASSY RCPT 2X2 DKGY C/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.200

Stock:
1.200 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,40 € 2,40 €
2,18 € 21,80 €
2,06 € 51,50 €
1,92 € 192,00 €
1,68 € 336,00 €
1,63 € 978,00 €
1,42 € 1.420,00 €
1,33 € 3.458,00 €
1,26 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Housings
4 Position
3.5 mm (0.138 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray (Dark Gray)
160074
Bulk
Application: Power, Wire to Board, Wire to Wire
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 20 MOhms
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: MX150
Type: Connector Assembly
Voltage Rating: 14 VDC
Part # Aliases: 1600742003 91600742003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99