160029-0013

Molex
538-160029-0013
160029-0013

Mfr.:

Description:
Automotive Connectors stAK50h Rcpt 27Ckt LtBlu Key 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.224

Stock:
3.224 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
1,01 € 10,10 €
0,972 € 24,30 €
0,903 € 90,30 €
0,821 € 205,25 €
0,739 € 369,50 €
0,664 € 478,08 €
0,601 € 3.029,04 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Connectors
27 Position
2 mm, 4 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Blue (Light Blue)
160029
Brand: Molex
Contact Gender: Without Socket Contacts
Description/Function: Stak50h Hybrid Header, Key 3
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 5 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 720
Subcategory: Automotive Connectors
Tradename: stAK50h
Type: Receptacle Assembly
Part # Aliases: 1600290013 01600290013
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.