160028-0017

Molex
538-160028-0017
160028-0017

Mfr.:

Description:
Automotive Connectors stAK50h Rcpt 32Ckt LtBrn Key 7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.727

Stock:
5.727 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,751 € 7,51 €
0,746 € 18,65 €
0,738 € 73,80 €
0,73 € 182,50 €
0,695 € 347,50 €
0,59 € 424,80 €
0,559 € 2.817,36 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
32 Position
2 mm, 4 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
26 AWG
10 AWG
Brown
160028
Brand: Molex
Contact Gender: Without Socket Contacts
Description/Function: Stak50h Hybrid Receptacle, Key 7
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 5 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 720
Subcategory: Automotive Connectors
Tradename: stAK50h
Type: Receptacle Assembly
Wire Gauge Range: 10 AWG to 26 AWG
Part # Aliases: 1600280017 01600280017
Unit Weight: 5,401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.