160026-0004

Molex
538-160026-0004
160026-0004

Mfr.:

Description:
Automotive Connectors AK50 HYBRID RCPT 12 CKT LTGRY KEY 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.743

Stock:
5.743 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,998 € 9,98 €
0,963 € 24,08 €
0,576 € 28,80 €
0,568 € 284,00 €
0,542 € 390,24 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
12 Position
2 mm, 4 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
160026
Brand: Molex
Contact Gender: Without Socket Contacts
Description/Function: 12 Way Stak50h Hybrid Connector Assembly
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 720
Subcategory: Automotive Connectors
Tradename: stAK50h
Type: Receptacle Housing
Part # Aliases: 01600260004 1600260004
Unit Weight: 5,423 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99