160014-0011

Molex
538-160014-0011
160014-0011

Mfr.:

Description:
Automotive Connectors stAK50h Rcpt 28Ckt DkGry Key 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.085

Stock:
3.085 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,92 € 9,20 €
0,816 € 20,40 €
0,765 € 76,50 €
0,728 € 182,00 €
0,694 € 347,00 €
0,656 € 472,32 €
0,615 € 1.771,20 €
0,60 € 3.024,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Connectors
28 Position
2 mm, 4 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
160014
Brand: Molex
Contact Gender: Without Socket Contacts
Description/Function: 28 Way Stak50h Hybrid Connector Assembly
Housing Material: Polyamide (PA)
Mounting Angle: Straight
Number of Rows: 5 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 720
Subcategory: Automotive Connectors
Tradename: stAk50h
Type: Receptacle Assembly
Part # Aliases: 1600140011 01600140011
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

stAK50h Unsealed Connection System

Molex stAK50h Unsealed Connection System incorporates unsealed hybrid connectors to deliver signal and Ethernet connectivity in one low-footprint connector. Signal and Ethernet connectivity is processed through just one stAK50h connector interface, eliminating the need for two separate connection systems. Molex stAK50h Connectors feature industry-approved 0.50mm and 1.20mm terminal sizes. These terminals are designed to fit AK-based terminal cavities in the receptacle housings for a variety of connectivity needs. This Molex automotive connector series is ideal for use in high-density, low-current signal (4.0A) and Ethernet communication applications.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.