160013-3623

Molex
538-160013-3623
160013-3623

Mfr.:

Description:
Automotive Connectors stAK50h 2.5mm HybHdr 56Ckt KEY2&3/56 DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 702   Multiples: 351
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,10 € 2.878,20 €
3,71 € 3.906,63 €
3,63 € 10.193,04 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
56 Position
Gray
160013
Tube
Brand: Molex
Contact Material: Tin
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 5 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 13
Subcategory: Automotive Connectors
Tradename: stAK50h
Voltage Rating: 500 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

stAK50h Unsealed Connection System

Molex stAK50h Unsealed Connection System incorporates unsealed hybrid connectors to deliver signal and Ethernet connectivity in one low-footprint connector. Signal and Ethernet connectivity is processed through just one stAK50h connector interface, eliminating the need for two separate connection systems. Molex stAK50h Connectors feature industry-approved 0.50mm and 1.20mm terminal sizes. These terminals are designed to fit AK-based terminal cavities in the receptacle housings for a variety of connectivity needs. This Molex automotive connector series is ideal for use in high-density, low-current signal (4.0A) and Ethernet communication applications.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.