160013-0023

Molex
538-160013-0023
160013-0023

Mfr.:

Description:
Automotive Connectors stAK50hHYBHDR 2BY KY 2&3 56Ckt 2.1PCTAIL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 160013-0623
Molex
Automotive Connectors stAK50h 2.1mm HybHdr 28Ckt KEY2&3/56 DC

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
56 Position
2 mm, 4 mm
Pin (Male)
Through Hole
Solder Pin
Tin
Gray
160013
Tube
Application: Power, Signal, Wire to Board
Brand: Molex
Contact Material: Tin
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 5 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 351
Subcategory: Automotive Connectors
Tradename: stAK50h
Voltage Rating: 500 VDC
Part # Aliases: 1600130023 01600130023
Unit Weight: 12,827 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.