16-02-0103

Molex
538-16-02-0103
16-02-0103

Mfr.:

Description:
Headers & Wire Housings SOCKET 24-22AWG BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195.165

Stock:
195.165
Can Dispatch Immediately
On Order:
160.000
Expected 8/31/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,178 € 1,78 €
0,153 € 3,83 €
0,144 € 14,40 €
0,132 € 33,00 €
0,129 € 129,00 €
0,12 € 300,00 €
0,108 € 1.080,00 €

Similar Product

Molex 16-02-0087
Molex
Headers & Wire Housings SL TERM 22-24G FEM Reel of 20000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
70058
SL
24 AWG to 22 AWG
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Material: Tin
Housing Gender: Female
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20000
Subcategory: Headers & Wire Housings
Part # Aliases: 16020103 70058-0224 0016020103
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Molex Terminals

The following terminals are available in both reel (chain)
and bulk (loose) stock.

Reel Part No. Reel Qty. Bulk Part No.
538-16-02-0069 20,000 538-16-02-0096
538-16-02-0081 20,000 538-16-02-0115
538-16-02-0082 20,000 538-16-02-0097
538-16-02-0083 20,000 538-16-02-0098
538-16-02-0086 20,000 538-16-02-0102
538-16-02-0087 20,000 538-16-02-0103
538-16-02-0088 20,000 538-16-02-0104
538-16-02-0077 20,000 538-16-02-0109
538-16-02-0107 20,000 538-16-02-0114
538-16-02-0116 20,000 538-16-02-0117
538-16-02-0119 20,000 538-16-02-1109
538-16-02-1110 20,000 538-16-02-1114
538-16-02-1111 20,000 538-16-02-1115
538-16-02-1124 20,000 538-16-02-1125
538-18-12-1221 20,000 538-18-12-1222
538-18-12-1601 2,500 538-18-12-1602
538-18-12-2601 2,500 538-18-12-2602



5-1201-18

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CyClone Panel-to-Panel Connector System

Molex CyClone Panel-to-Panel Connector System incorporates SL™ receptacle technology to create a hermaphroditic, panel-mounted solution for applications such as printers and copiers. CyClone Panel-to-Panel Connector System delivers extreme durability with 10,000 mating cycles. These genderless (hermaphroditic) connectors increase operational efficiency and reduce customer inventories. The connectors also ensure compatibility and mateability with no changeover of different application tooling setups. Positive-lock SL housing ensures retention in high-vibration environments by fastening the SL receptacle housing securely inside the CyClone connector. This Molex series is ideal for use in consumer electronics, telecommunications/networking, and industrial applications.
Learn More