16-02-0088

Molex
538-16-02-0088
16-02-0088

Mfr.:

Description:
Headers & Wire Housings SL TERM 22-24G FEM Reel of 20000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180.000

Stock:
180.000 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 20000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20000)
0,075 € 1.500,00 €
0,07 € 2.800,00 €
0,067 € 4.020,00 €

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,13 €
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
0,10 €
Min:
1000

Similar Product

Molex 16-02-0104
Molex
Headers & Wire Housings 22-24 TERMINAL BULK

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Socket (Female)
Gold
70058
SL
Signal
24 AWG
Reel
Brand: Molex
Contact Material: Tin
Contact Type: Female
Current Rating: 3 A
Housing Gender: Female
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 16020088 70058-0026 0016020088
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CyClone Panel-to-Panel Connector System

Molex CyClone Panel-to-Panel Connector System incorporates SL™ receptacle technology to create a hermaphroditic, panel-mounted solution for applications such as printers and copiers. CyClone Panel-to-Panel Connector System delivers extreme durability with 10,000 mating cycles. These genderless (hermaphroditic) connectors increase operational efficiency and reduce customer inventories. The connectors also ensure compatibility and mateability with no changeover of different application tooling setups. Positive-lock SL housing ensures retention in high-vibration environments by fastening the SL receptacle housing securely inside the CyClone connector. This Molex series is ideal for use in consumer electronics, telecommunications/networking, and industrial applications.
Learn More

SL Modular Connectors

Molex SL (Stackable Linear) Modular Connectors include surface mount headers for low-power and signal wire-to-board and wire-to-wire applications. The comprehensive SL Modular Connector System includes two independent points of contact, a positive lock that secures retention between headers and receptacles, and a 2.54mm pitch. These connectors and assemblies provide ideal wire-to-wire solutions and supports a range of wire-to-board applications. Molex SL Modular Connectors are ideal for HVAC equipment, dental equipment, breathing machines, computer peripherals, and various automotive applications.